Comatec ORH3612Y SMPSU 12V 3A 36W Flush-Mount Power Supply

Image Representative of Range

Comatec ORH3612Y SMPSU 12V 3A 36W Flush-Mount Power Supply

MPN
ORH3612Y
Brand
Comatec
EAN-13
4053199984787
Order Code
08-7864
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Comatec offers the ORH3612Y SMPSU, a 12 V, 3.0 A, 36 W printed circuit board power supply unit ideal for PCB mounting. It features solder lugs for secure connections and efficient power delivery. This SMPSU is typically used in applications requiring reliable power on a compact circuit board setup.
Type SMPSU
Output Voltage 12V
Output Current 3A
Power Rating 36W
Max. output current 3.0A
Maximum Input Volage 265V
Minimum Input Volage 195V
Misc Attribute 2 closed
PSU features open cable ends

Reviews

Be the first to submit a review

Trustpilot