COBA GF010702 Anti-Skid Tape 18.3m x 50mm Black/Yellow

Image Representative of Range

COBA GF010702 Anti-Skid Tape 18.3m x 50mm Black/Yellow

MPN
GF010702
Brand
COBA Europe
EAN-13
5060087954127
Order Code
11-6286
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £61.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

COBA Europe's GF010702 Anti-Skid-Adhesive tape measures 18.3 metres in length and 50 millimetres in width, available in black and yellow. This tape is designed to provide effective anti-slip coverage, ideal for enhancing safety on slippery surfaces. Typically used in workplaces or public areas, it helps prevent accidents by offering reliable grip on floors and stairs.
Type Anti-slip tape
Dimensions (L x W) 18.3 m x 50 mm
Length 18.3m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot