Sealey SFB11 1.1mtr x 1.1mtr Fire Blanket

MPN
SFB11
Brand
Sealey
EAN-13
5024209891851
Order Code
89-5048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose disposable fire blanket suitable for use in kitchens, caravans and other similar environments. Fully accredited to BS EN 1869. Supplied in wall mounting case.
  • General-purpose disposable fire blanket suitable for use in kitchens, caravans and other similar environments.
  • Fully accredited to BS EN 1869.
  • Supplied in wall mounting case.
  • Model No. SFB11

Model NoSFB11
Nett Weight:0.47Kg
Size:1.1 x 1.1m

Type Blanket
Nett Weight 0.47kg
Size 1.1 x 1.1m

Reviews

Be the first to submit a review

Trustpilot