COBA Europe GF010001 Anti-Slip Tape 18.3m x 25mm Black

Image Representative of Range

COBA Europe GF010001 Anti-Slip Tape 18.3m x 25mm Black

MPN
GF010001
Brand
COBA Europe
EAN-13
5060087954004
Order Code
11-6284
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £35.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

COBA Europe manufactures the GF010001 Anti-Slip Tape, measuring 18.3 metres in length and 25 millimetres in width, in black. This tape is designed to enhance safety by preventing slips, making it ideal for use on stairways and walkways. Typical applications include both residential and commercial environments where floor protection is crucial.
Type Anti-slip tape
Colour Black
Dimensions (L x W) 18.3 m x 25 mm
Length 18.3m
Width 25mm

Reviews

Be the first to submit a review

Trustpilot