Coast 142172 FL75R Headlamp Rechargeable 530 lm 11 h Dual LED Li-Poly/AAA

MPN
142172
Brand
Coast
EAN-13
0015286204554
Order Code
08-7852
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.33 £60.39
10+ £58.57
50+ £58.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

The Coast FL75R is a rechargeable headlamp with a brightness of 530 lumens and a runtime of up to 11 hours. Its LED technology provides reliable illumination for both outdoor adventures and professional settings. This versatile headlamp is ideal for camping, hiking, and hands-free lighting needs in various work environments.
Type Headlamp
Bulb Type LED (monochrome)
Colour Black, Red
Illumination Range (high) 156m
Light Duration (max.) 11h
Luminous flux (high) 530lm
Material Plastic
Number of bulbs 1
Operating Voltage 4.5V
Weight 91g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot