Coast 139570 HX5 LED Torch 345lm, Slide Focus, One-Hand Use, Clip-on

Image Representative of Range

Coast 139570 HX5 LED Torch 345lm, Slide Focus, One-Hand Use, Clip-on

MPN
139570
Brand
Coast
EAN-13
0015286207975
Order Code
11-6283
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Coast HX5 LED torch, manufactured by Coast, features a monochrome light with a brightness of 345 lumens and a runtime of 0.75 hours. Weighing 113.4 grams, this pocket light is compact and portable. It is ideal for everyday use, outdoor activities, and emergency situations.
Type Torch
(Ø) 25mm
Bulb Type LED (monochrome)
Dim (Ø x L) 25 mm x 104 mm
Factory colour Black
Illumination Range (high) 130m
Length 104mm
Light Duration (max.) 0.75h
Luminous flux (high) 345lm
Material Aluminium
Number of bulbs 1
Weight 113.4g

Reviews

Be the first to submit a review

Trustpilot