Cliff XLR connector 631288

Cliff Brand: Cliff
Cliff manufactures a range of black XLR connectors and plugs featuring various pin configurations and orientations for audio applications.
Description Image Product Buy Pricing (Ex VAT) Connector Body Material Contact Material Nominal Current Nominal Voltage Seal Type Termination Type Connector Type No. of Contacts Orientation Mounting Style Colour Number of pins
Cliff CP30060 XLR Sleeve Plug 3 Pins Straight Black 1pc
Cliff CP30060 XLR Sleeve Plug 3 Pins Straight Black 1pc
Standard range
Order code: 11-6198
MPN: CP30060

Despatched within 4 working days - 6 in stock
3+ £1.53
Price per unit Ex VAT
Polyamide casing Gold plated 5A 250V AC None Soldering Sleeve plug, straight pins Plug 3 In-Line Panel Black 3
Cliff FC2440 XLR Connector Vertical Socket 3-Pin Black 6.35 mm Stereo Plug
Cliff FC2440 XLR Connector Vertical Socket 3-Pin Black 6.35 mm Stereo Plug
Order code: 11-6245
MPN: FC2440
2+ £2.55
Price per unit Ex VAT
Plastic Nickel plated Push Print Socket, vertical vertical Plug 3 In-Line Panel Black 3

Trustpilot