Cliff CP30060 XLR Sleeve Plug 3 Pins Straight Black 1pc

MPN
CP30060
Brand
Cliff
EAN-13
2050001694997
Order Code
11-6198
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Cliff manufactures the CP30060 XLR connector, a sleeve plug with straight pins featuring three pins in a black finish. This mini XLR plug is typically used for professional audio equipment and microphone connections. Its robust design ensures reliable performance in audio and AV installations.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Polyamide casing
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 250V AC
Number of pins 3
Seal Type None
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot