Cliff FC2440 XLR Connector Vertical Socket 3-Pin Black 6.35 mm Stereo Plug

MPN
FC2440
Brand
Cliff
EAN-13
2050001266637
Order Code
11-6245
Country of Origin
China
View Full Product Range (2)

Discontinued


The Cliff FC2440 is a black XLR connector socket with three pins, designed for vertical mounting. Manufactured by Cliff, this mini XLR socket is ideal for professional audio equipment connections. It ensures secure and reliable coupling in audio-visual and broadcast applications.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Plastic
Contact Material Nickel plated
Number of pins 3
Seal Type Push
Termination Print
Type Socket, vertical vertical

Trustpilot