Cliff DIN connector 631282

Cliff Brand: Cliff
These products are examples of Cliff's range of DIN connector sockets designed for horizontal mounting, available in different pin configurations.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Number of pins Mounting Type Plug / Socket Colour Connector Body Material Contact Material Nominal Voltage Number of Ways Temperature Range Termination Type
Cliff FC680806 DIN Connector Socket Horizontal Mount 6 Pins Black
Cliff FC680806 DIN Connector Socket Horizontal Mount 6 Pins Black
Standard range
Order code: 11-6255
MPN: FC680806

Despatched within 4 working days - 65 in stock
3+ £1.45
Price per unit Ex VAT
6 6 PCB Socket Black ABS enclosure Nickel plated 34V AC 5 -20 - + 70° Solder Socket, horizontal mount
Cliff FM6725 DIN Connector Socket Horizontal Mount 5 Pins Black 1pc
Cliff FM6725 DIN Connector Socket Horizontal Mount 5 Pins Black 1pc
Standard range
Order code: 11-6280
MPN: FM6725

Despatched within 4 working days - 16 in stock
5+ £1.34
Price per unit Ex VAT
5 5 PCB Socket Black ABS enclosure Nickel plated 34V AC 5 -20 - + 70° Solder Socket, horizontal mount

Trustpilot