Cliff FM6725 DIN Connector Socket Horizontal Mount 5 Pins Black 1pc

MPN
FM6725
Brand
Cliff
EAN-13
2050001695185
Order Code
11-6280
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Cliff FM6725 is a horizontal mount DIN connector socket featuring five pins, designed in black. Manufactured by Cliff, this audio connector is known for its compact and efficient design, adhering to DIN 45321 standards. It is typically used in data technology and audio applications such as connecting audio equipment and ensuring secure data transmission.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 5
Colour Black
Connector Body Material ABS enclosure
Contact Material Nickel plated
Nominal Voltage 34V AC
Number of pins 5
Number of Ways 5
Temperature Range -20 - + 70°
Termination Solder
Type Socket, horizontal mount

Reviews

Be the first to submit a review

Trustpilot