Cliff FC680806 DIN Connector Socket Horizontal Mount 6 Pins Black

MPN
FC680806
Brand
Cliff
EAN-13
2050001695161
Order Code
11-6255
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Cliff FC680806 is a black DIN connector socket manufactured by Cliff, designed for horizontal mounting with six pins. It is a miniature round connector commonly used in data technology and audio applications. Typical uses include serving as an audio plug or audio connector in various electronic devices.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 6
Colour Black
Connector Body Material ABS enclosure
Contact Material Nickel plated
Nominal Voltage 34V AC
Number of pins 6
Number of Ways 5
Temperature Range -20 - + 70°
Termination Solder
Type Socket, horizontal mount

Reviews

Be the first to submit a review

Trustpilot