Cliff CL1860 Test Lead Adapter Right-Angle Plug Quick Connect

MPN
CL1860
Brand
Cliff
EAN-13
4016138771053
Order Code
02-3751
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £55.73 £55.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Cliff CL1860 test lead adapter features a PG right-angle plug with a quick connect design for efficient connectivity. Manufactured by Cliff, it offers reliable and secure testing connections. Typically used in electrical testing environments, it facilitates quick and easy connection of test leads to equipment.
Type Test lead adapter
Cable Length 1.5m
Dim (L x W x H) 130 x 60 x 50 mm
Height 50mm
Length 130mm
Nominal Current 5A
Nominal Voltage 250V AC
Reading Category CAT II 250 V
Type A PG right-angle plug
Type B Quick Connect
Weight 235g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot