Cliff CIH7250 Test Lead Set 1m MC Plug Socket 4mm, Red/Black, 1pc

MPN
CIH7250
Brand
Cliff
EAN-13
4016138924282
Order Code
11-6172
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Cliff's CIH7250 test lead kit includes a 4 mm MC plug and socket with a 1.00 m red and black lead. This test lead set is ideal for electrical testing and diagnostics, offering durable connections. It's a handy tool for engineers and technicians needing reliable connections in their work.
Cable Length 1m
Nominal Current 20A
Type Test lead kit
Colour Red/black
Material Silicone
Nominal Voltage 1000V
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot