Cliff 3.5 mm audio jack 631278

Cliff Brand: Cliff
The Cliff 3.5mm audio jack sockets are horizontal mount stereo connectors with 4 pins, designed for various audio applications.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Size Colour Mounting Type Audio channels Connection Contact Plating Material Number of pins Number of Poles Termination
Cliff FC68126 3.5mm Audio Jack Socket 4 Pin Stereo Horizontal Mount
Cliff FC68126 3.5mm Audio Jack Socket 4 Pin Stereo Horizontal Mount
Order code: 11-6257
MPN: FC68126
5+ £1.01
Price per unit Ex VAT
Socket Straight Socket 3.5mm Black PCB Stereo Print Nickel Plated PVC 4 4 Solder
Cliff FC68129 3.5mm Audio Jack Socket, Horizontal Mount, 4 Pins, Black
Cliff FC68129 3.5mm Audio Jack Socket, Horizontal Mount, 4 Pins, Black
Standard range
Order code: 11-6259
MPN: FC68129

Despatched within 4 working days - 121 in stock
5+ £1.34
Price per unit Ex VAT
Socket Straight Socket 3.5mm Black PCB Stereo Print Nickel Plated PVC 4 4 Solder

Trustpilot