Cliff FC68126 3.5mm Audio Jack Socket 4 Pin Stereo Horizontal Mount

MPN
FC68126
Brand
Cliff
EAN-13
2050001267146
Order Code
11-6257
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The Cliff FC68126 is a 3.5 mm audio jack socket designed for horizontal mounting, featuring four pins for stereo audio connections. Manufactured by Cliff, it comes in black and is often used in consumer electronics for audio input and output functions. It is ideal for applications requiring reliable audio connectivity in devices such as headphones, speakers, or audio equipment.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Audio channels Stereo
Connection Print
Contact Plating Nickel Plated
Material PVC
Number of pins 4
Number of Poles 4
Termination Solder

Trustpilot