Cliff FC68129 3.5mm Audio Jack Socket, Horizontal Mount, 4 Pins, Black

MPN
FC68129
Brand
Cliff
EAN-13
2050001267177
Order Code
11-6259
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Cliff FC68129 is a 3.5 mm audio jack socket featuring a horizontal mount and four pins for stereo connections. Manufactured by Cliff, this black jack connector is ideal for use in audio devices such as headphones and multimedia equipment. Its design accommodates cavity and jack plugs, making it versatile for various audio applications.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Audio channels Stereo
Connection Print
Contact Plating Nickel Plated
Material PVC
Number of pins 4
Number of Poles 4
Termination Solder

Reviews

Be the first to submit a review

Trustpilot