Clatronic 264025 KW 3820 Kitchen scales Digital Grey 5000g capacity 210x180x20

Order Code:

16-0335

Brand: Clatronic MPN: 264025 EAN-13: 4006160640250
  • Country of Origin: China
  • View All

Discontinued


Clatronic 264025 is a digital kitchen scale model KW 3820 Glass grey, designed for precision weighing with a maximum capacity of 5000 grams. The scale, characterised by its sleek grey design, features dimensions of 210 mm by 180 mm with a thickness of just 20 mm, making it a compact and portable solution suitable for various environments. Engineered for accuracy, it is ideal for culinary applications where precise ingredient measurements are crucial, and its portable nature makes it practical for both professional kitchen settings and home use. The digital interface ensures ease of use and provides rapid, precise readouts, facilitating efficient workflow in food preparation and other weight-sensitive tasks.
Type KW 3820 Glas grau
Colour Grey
Dimensions (L x W x H) 210 x 180 x 20 mm
Display Digital
Height 20mm
Length 210mm
Power Supply Type battery-powered
Product Type Kitchen scales
Weighing plate Glass
Weight 39g
Weight Range 5000g
Width 180mm

Trustpilot