CK Tools T9608R2 USB Rechargeable LED Head Torch 80 lumens Twin Pack

MPN
T9608R2
Brand
CK Tools
EAN-13
5013969246636
Order Code
93-3703
Country of Origin
China

Discontinued


This CK Tools head torch twin pack features the latest SMD LED technology.

These head torches are rechargeable, impact resistant, and comfortable to wear with a runtime of up to 4 hours.


  • SMD LED Technology - 80 Lumens
  • 3 Lighting modes
  • Charging time: 3.5 hours
  • Maximum range 10M
  • 3.7V 300mAh Lithium-Ion rechargeable battery
  • Contents: 1 head strap and 2 LED lights
  • USB charging cable included
  • Manufacturers part: T9608R2


Type Headtorch
Battery Type / Qty Li-ion
Body Material Plastic
Colour Black
Lamp Type LED
Luminous Intensity 80lm
Maximum range 10m

Trustpilot