CK Tools T5985 EV Charge Point PTA Kit

MPN
T5985
Brand
CK Tools
EAN-13
5013969247879
Order Code
93-3752
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The CK Tools T5985 is a complete set of power tool accessories carefully selected for EV Charger Installation.

This kit includes a range of drill bits, screwdriver bits and holesaws, ensuring you have everything you need for all steps of an installation.


Contents of kit:

  • T3121 C.K SDS Concrete Drill Bit Set of 7
  • AV08014 Mansonry 1m SDS Drill Bit Set - 3 piece set
  • T3063 C.K Multi Purpose Drill Set of 5
  • T2942P C.K Flat Wood Bit Set of 6
  • T3202 020 C.K Sheet Steel Hole Saw 20mm
  • T3202 025 C.K Sheet Steel Hole Saw 25mm
  • T3202 032 C.K Sheet Steel Hole Saw 32mm
  • T4510 C.K Blue Steel Impact Screwdriver Bit - PZ Set of 10
Type Professional Tool Kits
Number of Pieces 34
Case None
Height 140mm
Length 1340mm
Lifetime Warranty No
Width 250mm

Reviews

Be the first to submit a review

Trustpilot