CK Tools T5984 EV Charge Point Installers Kit

MPN
T5984
Brand
CK Tools
EAN-13
5013969247862
Order Code
93-3751
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £1155.43 £707.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

The CK Tools T5984 is a complete Tool Kit designed for EV Charger Installation.

Researched with Electrician's in mind this kit has been assembled for functionality and purpose.


Contents of kit:

  • MA2650 Magma Technician's Wheeled Case
  • T5510 SpiraFLEX Draw Tape 10M
  • T2250 ArmourSlice SWA Cable Stripper
  • T4755 Conduit Bush Wrench
  • T2272A Non Contact Voltage Detector Stick
  • T3651 09 Waterpump Pliers 250mm
  • 431017 RedLine VDE Side Cutters 160mm
  • T39077 RedLine VDE Electrician's Pliers 180mm
  • 431031 RedLine VDE Heavy Duty Cable Shears 210mm
  • T3447 16 AT Tape Measure 5m / 16ft
  • T3482 Spirit Level Pocket 210mm
  • T0837 Minisaw & Mitre
  • T0835 Junior Hacksaw Blade Pack Of 10
  • T0990 VDE Cable Sheath Stripping Knife
  • T0954 Folding Utility Knife
  • AV12040 Sealant Gun (310-400ml)
  • T3943 Automatic Wire Stripper PRO
  • T4229 16 Steel Claw Hammer High Visibility 16oz
  • T4821 Torque Screwdriver with Interchangeable Blades
  • T4422 SET Insulated T Handle Hex Keys Set
  • T4925 Interchangeable Slim Bladed Screwdriver Set
  • T4659 12 Piece Socket & Spanner set 3/8" Drive
  • T3676 Ratchet Crimping Pliers For Bell Mouth Ferrules
  • 430029 Ratchet Crimping Pliers For Boot Lace Ferrules
  • 430025 Ratchet Crimping Pliers For UnInsulated
  • T3673 Compact Crimper for Modular Plugs
Type Professional Tool Kits
Number of Pieces 26
Case Fabric
Height 480mm
Length 300mm
Lifetime Warranty No
Width 430mm

Reviews

Be the first to submit a review

Trustpilot