CK Tools T5983 Professional Plus Tool Kit

MPN
T5983
Brand
CK Tools
EAN-13
5013969247817
Order Code
93-3744
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £398.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

This CK Tools T5983 Electrical professionals ULTIMATE tool kit contains a comprehensive range of tools for electrical installation, maintenance an repair.

Built for high productivity and efficiency, utilising an innovative range of tools. Includes the PRO Tool Case Plus, for versatile and organised tool storage with greater accessibility.


Contents of kit:

  • C.K Magma Pro Tool Case Plus
  • VDE Combination Pliers 185 mm
  • VDE Snipe Nose Pliers 175 mm
  • VDE Combicutter3 160 mm
  • Dextro VDE Slim Phosphorescent Screwdrivers slotted 3,5x100, 4,0x100, 5x125 mm
  • PZ1x100 and PZ2x125 mm
  • Conduit Bush Wrench
  • Armour Slice SWA Cable Cutter
  • VDE Precision Screwdrivers slotted 1,5 / 1,8 / 2,0 / 2,5 / 3,0 x 50 mm
  • Phillips PH00 and PH0 x 50 mm
  • VDE Cable Sheath Knife
  • Japanese Prybar
  • Electricians Scissors
  • Softech Tape 5m/16ft
  • Automatic Wire Stripper PRO
  • Coax Cable Stripper
  • Pocket Spirit Level 210 mm
  • COB Pocket Inspection Light
  • Re-Threading Tool M3.5x0.6
Type Professional Tool Kits
Number of Pieces 27
Case Fabric
Height 340mm
Length 290mm
Lifetime Warranty No
Pocket Spirit Level 210mm
Technical Data 1 info: 27 piece Kit
Width 450mm

Reviews

Be the first to submit a review

Trustpilot