CK Tools T5914 55 Inspection Mirror 55mm Dia

MPN
T5914 55
Brand
CK Tools
EAN-13
5013969051216
Order Code
93-2594
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Telescopic shaft with swivel head. Length range 250-780mm


Type Telescopic Mirror
Mirror Size 55mm
Telescopic Yes
Diameter 55mm
Length 780mm
Size 270 - 780mm
Tech Data 1 250 - 780mm
Tech Data 2 55mm

Reviews

Be the first to submit a review

Trustpilot