CK Tools T5172 Skimmer Float 140x280mm

MPN
T5172
Brand
CK Tools
EAN-13
5013969622201
Order Code
93-2532
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Lightweight, moulded foam plastic with fine chequered working face. Durable and non-warping


Type Float
Length 280mm
Size 280 x 140mm
Tech Data 1 280 x 140mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot