CK Tools T5172 18 Skimmer Float 180x320mm

MPN
T5172 18
Brand
CK Tools
EAN-13
5013969005226
Order Code
93-2534
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Lightweight, moulded foam plastic with fine chequered working face. Durable and non-warping


Type Float
Length 320mm
Size 320 x 180mm
Tech Data 1 320 x 180mm
Width 180mm

Reviews

Be the first to submit a review

Trustpilot