CK Tools T4977 1 HD Classic Screwdriver PH1x250mm

MPN
T4977 1
Brand
CK Tools
EAN-13
5013969609202
Order Code
93-2450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Length 350mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Diameter 5mm (3/16")
Height Safe No
Non Sparking No
Phillips (PH) Tip PH1
Product Type Screwdriver
Screwdriver blade length 250mm (10")
Screwdriver handle length 100mm (4")
Tech Data 1 PH1
Tech Data 2 5mm (3/16")
Tech Data 3 250mm (10")
Tech Data 4 100mm (4")

Reviews

Be the first to submit a review

Trustpilot