CK Tools T4965 05 HD Classic Screwdriver Parallel Tip Slotted 4.5x125mm

MPN
T4965 05
Brand
CK Tools
EAN-13
5013969605808
Order Code
93-2436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Length 225mm
ESD Safe No
Tip Type Slotted
Tip Size 4.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Screwdriver blade length 125mm (5")
Screwdriver handle length 80mm (3 1/8")
Slotted blade length 4.5mm (11/64")
Slotted blade width 0.8mm (0.03")
Tech Data 1 4.5mm (11/64")
Tech Data 2 125mm (5")
Tech Data 3 0.8mm (0.03")
Tech Data 4 80mm (3 1/8")

Reviews

Be the first to submit a review

Trustpilot