Q. What size are your Pozidriv impact bits? Do they have 1/4" hex bases or 5/16"?
A. Hi Tony, thank you for your question. These are the standard 1/4" type.
The C.K Impact Bit for T4928 PZ3x36 is compatible with the heavy-duty square drive impact driver, and has been manufactured with high strength chrome vanadium.
| Type | Insert Bit |
|---|---|
| Colour | Black |
| Drive Type | 1/4" Hex |
| Head Size | PZ3 |
| Head Type | Pozidriv |
| Number of Pieces | 1 |
| Overall Length | 36mm |
| Tech Data 9 | Spare Bit PZ3 x 36mm |
Q. What size are your Pozidriv impact bits? Do they have 1/4" hex bases or 5/16"?
A. Hi Tony, thank you for your question. These are the standard 1/4" type.