CK Tools T49245-2 Dextro VDE Slim Screwdriver Modulo (Plusminus) MOD2 x 125 mm

MPN
T49245-2
Brand
CK Tools
EAN-13
5013969032130
Order Code
93-3578
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The thick insulation on many VDE screwdrivers often prevents the screwdriver tip from reaching recessed screw heads in terminal housings, etc. These Dextro VDE rated screwdrivers from CK Tools have extra slim shafts that allow them to reach the parts that other VDE screwdrivers cannot reach.


  • Modulo size 2
  • Shaft length 125mm
  • Slim shafted insulated blades allow access to recessed screws and fixings
  • VDE approved and individually tested to 10,000V for safe working up to 1000V
  • 100% German manufactured assuring quality and performance
  • Dual component, ergonomic handles have been specifically designed for electricians
  • Premium quality chrome vanadium steel blades for exceptional strength & durability
  • VDE & GS approved
  • CK Tools type T49245-2
Length 232mm
ESD Safe No
Tip Type Phillips
Tip Size 2
VDE/1000V Approved Yes
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 MOD2
Tech Data 2 6.0mm (15/34")
Tech Data 3 125mm (5")
Tech Data 4 107mm (4 7/32")

Reviews

Be the first to submit a review

Trustpilot