CK Tools T49242-2 Dextro VDE Slim Screwdriver PH2 x 125 mm

MPN
T49242-2
Brand
CK Tools
EAN-13
5013969032123
Order Code
93-3572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The thick insulation on many VDE screwdrivers often prevents the screwdriver tip from reaching recessed screw heads in terminal housings, etc. These Dextro VDE rated screwdrivers from CK Tools have extra slim shafts that allow them to reach the parts that other VDE screwdrivers cannot reach.


  • Phillips size PH2
  • Shaft length 125mm
  • Slim shafted insulated blades allow access to recessed screws and fixings
  • VDE approved and individually tested to 10,000V for safe working up to 1000V
  • 100% German manufactured assuring quality and performance
  • Dual component, ergonomic handles have been specifically designed for electricians
  • Premium quality chrome vanadium steel blades for exceptional strength & durability
  • VDE & GS approved
  • CK Tools type T49242-2
Length 232mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes
Diameter 6.0mm (15/64")
Height Safe No
Non Sparking No
Pozi (PZ) Tip PZ2
Product Type Screwdriver
Screwdriver blade length 125mm (5")
Screwdriver handle length 107mm (4 7/32")
Tech Data 1 PH2
Tech Data 2 8.0mm (5/16")
Tech Data 3 125mm (5")
Tech Data 4 107mm (4 7/32")

Reviews

Be the first to submit a review

Trustpilot