CK Tools T4915S55 VDE / 1000V Screwdriver Blade Slotted 5.5 x 100mm

MPN
T4915S55
Brand
CK Tools
EAN-13
5013969070170
Order Code
93-3499
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This screwdriver blade from CK Tools is a replacement piece for the VDE 1000V insulated interchangeable bladed 10-piece screwdriver set.


  • VDE approved - individually tested to 10,000V for safe working up to 1000V
  • Toughened alloy steel blades for exceptional durability
  • For C.K screwdriver handles T4915
  • Blade: slotted 5.5mm
  • Manufacturer's part T4915S55
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot