CK Tools T49146 DextroVDE Screwdriver MOD Set/2

MPN
T49146
Brand
CK Tools
EAN-13
5013969704068
Order Code
86-0647
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These VDE screwdrivers give electricians exactly what they need - extra response, extra feel and extra speed. Their groundbreaking design was developed in consultation with professional electricians as part of CK's rigorous ongoing innovation programme. The Modulo variant offers the perfect fit for hybrid slotted/recessed head screws typically found on control gear, terminals, consumer units, plugs, etc.


  • Polypropylene handle core, injection moulded around the blade with a TPE soft grip over-mould
  • Long, fine neck for ultimate fingertip control
  • Ergonomically shaped smooth, round head allows it to pivot easily in the palm
  • Ridges along the head for that last ¼ turn of power when tightening down
  • Non roll handle design
  • Permanent tip type marking on the end of the handle for convenient identification
  • Handles are shatterproof down to -35°C
  • Contoured blade insulation for improved terminal access
  • Blade and shaft made from chrome molybdenum vanadium steel, hardened to 57-59 HRC, black non peel finish
  • Specially designed ribs positively engage with the screw slot to reduce the risk of cam-out and slipping
  • GS (Geprüfte Sicherheit) safety marked
  • Each screwdriver is individually tested to 10,000V to ensure completely safe working on live equipment up to 1,000V
  • Fully approved to VDE 0682/201:2005 01 and IEC 60900:2004
  • Blade torque capacity up to 20% over the International standards requirement
  • Dimensional and performance standards to DIN 5260 ISO 2380 (slotted) DIN ISO 8764 (PZD/SDV/PH)
  • Set contains 1x T49145-1 Modulo 1 and 1x T49145-2 Modulo 2 screwdriver
  • CK type T49146
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Modulo Tip 1 & 2
Non Sparking No
Overall Length Various
Tech Data 1 1 & 2
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot