CK Tools T49143-1 DextroVDE Screwdriver PZD1x80mm

MPN
T49143-1
Brand
CK Tools
EAN-13
5013969703948
Order Code
86-1990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

The C.K Dextro VDE Screwdriver PZD 1 x 80mm is a VDE screwdriver that gives electricians exactly what they need – extra response, extra feel and extra speed. Their groundbreaking design was developed in consultation with professional electricians as part of CK's rigorous ongoing innovation programme.


  • Polypropylene handle core, injection moulded around the blade with a TPE soft grip over-mould
  • Long, fine neck for ultimate fingertip control
  • Ergonomically shaped smooth, round head allows it to pivot easily in the palm
  • Ridges along the head for that last ¼ turn of power when tightening down
  • Non roll handle design
  • Permanent tip type marking on the end of the handle for convenient identification
  • Handles are shatterproof down to -35°C
  • Contoured blade insulation for improved terminal access
  • Blade and shaft made from chrome molybdenum vanadium steel, hardened to 57-59 HRC, black non peel finish
  • Slotted 8mm and 10mm made from chrome vanadium steel, hardened to 53-55 HRC, black non peel finish
  • Specially designed ribs positively engage with the screw slot to reduce the risk of cam-out and slipping
  • GS (Geprüfte Sicherheit) safety marked
  • Each screwdriver is individually tested to 10,000V to ensure completely safe working on live equipment up to 1,000V
  • Fully approved to VDE 0682/201:2005 01 and IEC 60900:2004
  • Blade torque capacity up to 20% over the International standards requirement
  • Dimensional and performance standards to DIN 5260 ISO 2380 (slotted) DIN ISO 8764 (PZD/SDV/PH)
  • CK ranges T49144 (slotted), T49143 (Pozidriv) and T49142 (Phillips)
Length 187mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved Yes
Diameter 5.0mm (3/16")
Height Safe No
Non Sparking No
Pozi (PZ) Tip PZ1
Product Type Screwdriver
Screwdriver blade length 80mm (3 1/8")
Screwdriver handle length 107mm (4 7/32")
Tech Data 1 PZ1
Tech Data 2 5.0mm (3/16")
Tech Data 3 80mm (3 1/8")
Tech Data 4 107mm (4 7/32")

Reviews

Be the first to submit a review

Trustpilot