CK Tools T49112-2250 Dextro Screwdriver PH2x250mm

MPN
T49112-2250
Brand
CK Tools
EAN-13
5013969704167
Order Code
93-2350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Grip tip technology to reduce the risk of cam out and slipping. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification


Length 370mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Component Material 1 The chrome plating is trivalent chromium.
Diameter 6.0mm (15/64")
Height Safe No
Non Sparking No
Phillips (PH) Tip PH2
Product Type Screwdriver
Screwdriver blade length 250mm (10")
Screwdriver handle length 120mm (4 3/4")
Tech Data 1 PH2
Tech Data 2 6.0mm (15/64")
Tech Data 3 250mm (10")
Tech Data 4 120mm (4 3/4")

Reviews

Be the first to submit a review

Trustpilot