CK Tools T4888 1 Radio Screwdriver 4888

MPN
T4888 1
Brand
CK Tools
EAN-13
5013969971071
Order Code
86-0420
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.851
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 859 in stockAdditional quantity lead time 2 days

Small, slotted-blade radio screwdriver from CK Tools with nickel-plated blade and transparent ball-ended handle.


  • Ideal for light-duty applications and for adjusting trimmers and pre-sets
  • Blade width 2mm
  • Overall length 85mm
  • CK type 332
Length 85mm
ESD Safe No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot