CK Tools T4875X ESD 1 XonicESD Screwdriver PZD1x80

MPN
T4875X ESD 1
Brand
CK Tools
EAN-13
5013969978674
Order Code
93-2236
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.31 £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Length 177mm
ESD Safe Yes
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Diameter 4.5mm 11/64"
Height Safe No
Non Sparking No
Pozi (PZ) Tip PZ1
Product Type Screwdriver
Screwdriver blade length 80mm 3 1/8"
Screwdriver handle length 97mm 3 13/16"
Tech Data 1 PZ1
Tech Data 2 4.5mm (11/64")
Tech Data 3 80mm (3 1/8")
Tech Data 4 97mm (3 13/16")

Reviews

Be the first to submit a review

Trustpilot