CK Tools T4840XESD50 XonicESD Nut Spinner 5.0x60mm

Image Representative of Range

CK Tools T4840XESD50 XonicESD Nut Spinner 5.0x60mm

MPN
T4840XESD50
Brand
CK Tools
EAN-13
5013969978537
Order Code
93-2206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Type Nut Driver
Tip Size 5mm
Length 60mm
Diameter 4mm 5/32"
Hexagon key 5.0mm 3/16"
Screwdriver blade length 60mm 2 3/8"
Screwdriver handle length 97mm 3 13/16"
Tech Data 1 5.0mm (3/16")
Tech Data 2 60mm (2 3/8")
Tech Data 3 4mm (5/32")
Tech Data 4 97mm (3 13/16")

Reviews

Be the first to submit a review

Trustpilot