CK Tools T4840XESD32 XonicESD Nut Spinner 3.2x60mm

MPN
T4840XESD32
Brand
CK Tools
EAN-13
5013969978452
Order Code
93-2198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Type Nut Driver
Tip Size 3.2mm
Length 60mm
Diameter 4mm 5/32"
Hexagon key 3.2mm 1/8"
Screwdriver blade length 60mm 2 3/8"
Screwdriver handle length 97mm 3 13/16"
Tech Data 1 3.2mm (1/8")
Tech Data 2 60mm (2 3/8")
Tech Data 3 4mm (5/32")
Tech Data 4 97mm (3 13/16")

Questions

*Question functionality currently disabled
Question by: Product code: 93-2198

Q. Will the above tool screw in pc standoffs

A. Hi Alex, thank you for your question. This nut spinner should be suitable as most standard standoffs are 3mm.

Reviews

Be the first to submit a review

Trustpilot