CK Tools T4822 TQD Dexpress Torque Screwdriver 1.2-6.0 NM

Image Representative of Range

CK Tools T4822 TQD Dexpress Torque Screwdriver 1.2-6.0 NM

MPN
T4822 TQD
Brand
CK Tools
EAN-13
5013969250343
Order Code
93-3971
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Dexpress Torque Screwdriver 1.2-6.0 NM
  • - VDE Approved: conforms to ISO 60900 - Precision torque drive with 1.2NM to 6.0NM range - Factory calibrated, guarantees installation as per manufacturers instruction for 5000 cycles - Tested to ISO 6789 for conformance - Two material soft grip handle for increased comfort and control - Comes with 9 Slim compact bits including the unique SL/PZ1.5 specially designed for RCBO’s and similar switchgear - Each item individually tested to 10,000V for safe working at 1000V AC - Contents of Set: Torque driver handle, SL/PZ1, SL/PZ1.5, SL/PZ2, PZ1, PZ2, PH1, PH2, SL4 and SL5.5 bits, calibration certificate and Tough storage case
Component Material 1 S2 Steel
Component Material 2 PP
Component Material 3 TPR
Conflict material Name of substance No
Tech Data 1 SL/PZ1, SL/PZ1.5,SL/PZ2,PZ1, PZ2, PH1, PH2, SL4 and SL5.5

Reviews

Be the first to submit a review

Trustpilot