CK Tools T4810 12 HD Classic Flared Tip Screwdriver Slotted12x300mm

MPN
T4810 12
Brand
CK Tools
EAN-13
5013969587104
Order Code
93-2144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £18.41 £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Length 430mm
ESD Safe No
Tip Type Slotted
Tip Size 12mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Screwdriver blade length 300mm (12")
Screwdriver handle length 130mm (5 1/8")
Slotted blade length 12mm (1/2")
Slotted blade width 2.0mm (0.08")
Tech Data 1 12mm (1/2")
Tech Data 2 300mm (12")
Tech Data 3 2.0mm (0.08")
Tech Data 4 130mm (5 1/8")

Reviews

Be the first to submit a review

Trustpilot