CK Tools T4760 TritonXLS Flexible Shafted Screwdriver

MPN
T4760
Brand
CK Tools
EAN-13
5013969713916
Order Code
93-2890
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This screwdriver from the CK Triton XLS range has a strong yet flexible shaft to enable you to get access to screws and fixings tucked away in the most awkward places. This screwdriver is designed for use with 6mm (¼in) hexagon screwdriver bits.


  • Soft grip handle for exceptional comfort and control
  • Magnetic bit holder for positive bit retention
  • Blade length 200mm
  • Handle length 110mm
  • Manufacturer's part T4760

Note: Hexagon screwdriver bits not included.

Length Variousmm
ESD Safe No
Tip Type Hex
Tip Size Various
VDE/1000V Approved No
Handle length 110mm
Height Safe No
Hexagon key 6mm
Non Sparking No
Screwdriver blade length 200mm
Screwdriver handle length 110mm
Tech Data 1 200mm
Tech Data 2 110mm
Tech Data 3 6mm

Reviews

Be the first to submit a review

Trustpilot