CK Tools T4755 Conduit Bush Wrench

MPN
T4755
Brand
CK Tools
EAN-13
5013969434712
Order Code
93-2888
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

The innovative head design of the CK T4755 Conduit Bush Wrench allows for all sizes of conduit bushes to be tightened or loosened even with cabling in place. The tool blade is made from zinc phosphate-coated, tough alloy steel for high strength and durability. The handle has a soft grip, tri-lobe shape for exceptional comfort and control.


  • Innovative head design
  • Conduit bushes can be tightened or loosened with cabling in place
  • Zinc phosphate-coated, tough alloy steel
  • Soft grip, tri-lobe handle
  • Length 190mm
  • CK type T4755


Type Conduit bush wrench
Overall Length 190mm
Material Alloy steel
Size 190mm (7 1/2")
Soft grip tri-lobe handle
Tech Data 1 190mm (7 1/2")

Reviews

Be the first to submit a review

Trustpilot