CK Tools T4725-055 Triton XLS Screwdriver 5.5x250mm

MPN
T4725-055
Brand
CK Tools
EAN-13
5013969704648
Order Code
86-6414
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.89 £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The C.K Triton XLS Screwdriver Slotted – Parallel 5.5 x 250mm Long Reach is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.


  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Toughened alloy steel blades for excellent durability
  • Large soft-grip tri-lobe handles give exceptional comfort and high torque turns
  • Tip type marking on top of handles for easy indentification
  • Anti-roll flats prevent rolling on sloping surfaces
  • Magnetic tips holds the screw securely to aid positioning and setting
Length 350mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 5.5mm (7/32")
Tech Data 2 250mm (10")
Tech Data 3 1.0mm (0.039")
Tech Data 4 100mm (4")

Reviews

Be the first to submit a review

Trustpilot