CK Tools T4723-2 Triton XLS Screwdriver PZ2x100mm

MPN
T4723-2
Brand
CK Tools
EAN-13
5013969704747
Order Code
86-6428
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 10 despatched in 2 working days

The C.K Triton XLS Screwdriver – Pozi Pz2 x 100mm is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.


  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Toughened alloy steel blades for excellent durability
  • Large soft-grip tri-lobe handles give exceptional comfort and high torque turns
  • Tip type marking on top of handles for easy indentification
  • Anti-roll flats prevent rolling on sloping surfaces
  • Magnetic tips holds the screw securely to aid positioning and setting
Length 208mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 PZ2
Tech Data 2 6.0mm (15/64")
Tech Data 3 100mm (4")
Tech Data 4 108mm (4 1/4")

Reviews

Be the first to submit a review

Trustpilot