CK Tools T4723-0 Triton XLS Screwdriver PZ0x60mm

MPN
T4723-0
Brand
CK Tools
EAN-13
5013969704716
Order Code
86-6422
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockContact us for additional stock

The C.K Triton XLS Screwdriver – Pozi Pz0 x 60mm is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.


  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Toughened alloy steel blades for excellent durability
  • Large soft-grip tri-lobe handles give exceptional comfort and high torque turns
  • Tip type marking on top of handles for easy indentification
  • Anti-roll flats prevent rolling on sloping surfaces
  • Magnetic tips holds the screw securely to aid positioning and setting
Length 149mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 PZ0
Tech Data 2 3.0mm (1/8")
Tech Data 3 60mm (2 3/8")
Tech Data 4 89mm (3 3/8")

Reviews

Be the first to submit a review

Trustpilot