CK Tools T4560 TXTP15 Blue Steel Impact Screwdriver Bit 25mm

Image Representative of Range

CK Tools T4560 TXTP15 Blue Steel Impact Screwdriver Bit 25mm

MPN
T4560 TXTP15
Brand
CK Tools
Order Code
93-3407
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with tamperproof Torx screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size TX15
  • Length 25mm
  • Manufacturer's part T4560 TXTP15
Type Insert Bit
Blade Type Torx
Colour Black
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Number of Pieces 1
Overall Length 25mm
Tech Data 1 TX15
Tech Data 2 25mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot