CK Tools T4560 ROB2 Blue Steel Impact Screwdriver Bit 25mm

Image Representative of Range

CK Tools T4560 ROB2 Blue Steel Impact Screwdriver Bit 25mm

MPN
T4560 ROB2
Brand
CK Tools
Order Code
93-3389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Robertson square-drive screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size ROB2
  • Length 25mm
  • Supplied loose
  • Manufacturer's part T4560 ROB2
Type Impact Driver Bit
Drive Type 1/4" Hex
Head Size 2mm
Head Type Square
Number of Pieces 1
Overall Length 25mm
Robertson Tip ROB2
Size ROB2
Tech Data 1 ROB2
Tech Data 2 25mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot