CK Tools T4560 PZ3D15 Blue Steel Impact Screwdriver Bit 25mm PZ3 Box of 15

MPN
T4560 PZ3D15
Brand
CK Tools
EAN-13
5013969247756
Order Code
93-3768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These Blue Steel Impact Screwdriver Bits from C.K Tools are manufactured from specially formulated V8 steel alloy for extreme toughness.
  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PZ3
  • Length 25mm
  • Supplied in packs of 15
  • Manufacturer's part T4560 PZ3D15
  • Type Impact Screwdriver Bit
    Colour Various
    Head Size PZ3
    Head Type Pozidrive
    Material V8 Steel
    Number of Pieces 15
    Overall Length 25mm
    Tech Data 1 PZ3
    Tech Data 2 25mm
    Tech Data 3 Set of 15

    Reviews

    Be the first to submit a review

    Trustpilot