CK Tools T4560 PH3 Blue Steel Impact Screwdriver Bit 25mm

Image Representative of Range

CK Tools T4560 PH3 Blue Steel Impact Screwdriver Bit 25mm

MPN
T4560 PH3
Brand
CK Tools
Order Code
93-3374
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Phillips screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PH3
  • Length 25mm
  • Supplied loose
  • Manufacturer's part T4560 PH3
Type Impact Driver Bit
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Number of Pieces 1
Overall Length 25mm
Tech Data 1 PH3
Tech Data 2 25mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot