CK Tools T4560 PH2D15 Blue Steel Impact Screwdriver Bit 25mm PH2 Box of 15

MPN
T4560 PH2D15
Brand
CK Tools
EAN-13
5013969247749
Order Code
93-3766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These Blue Steel Impact Screwdriver Bits from C.K Tools are manufactured from specially formulated V8 steel alloy for extreme toughness.
  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PH2
  • Length 25mm
  • Supplied in packs of 15
  • Manufacturer's part T4560 PH2D15
Type Impact Screwdriver Bit
Colour Various
Head Size PH2
Head Type Phillips
Material V8 Steel
Number of Pieces 15
Overall Length 25mm
Tech Data 1 PH2
Tech Data 2 25mm
Tech Data 3 Set of 15

Reviews

Be the first to submit a review

Trustpilot